Retroreflective Optical Sensor 157.480" (4m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 157.480" (4m) PNP
W9-3 small photoelectric sensor by SICK

1049055

DigiKey Part Number
1882-1049055-ND
Manufacturer
Manufacturer Product Number
1049055
Description
SENSOR RETROREFLECTIVE 4M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 157.480" (4m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
157.480" (4m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Cable
Ingress Protection
IP66
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-40°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 212,12000 Kč5 212,12 Kč
54 885,05800 Kč24 425,29 Kč
104 763,10200 Kč47 631,02 Kč
254 617,01520 Kč115 425,38 Kč
Manufacturers Standard Package
Unit Price without VAT:5 212,12000 Kč
Unit Price with VAT:6 306,66520 Kč