Proximity Optical Sensor 1.181" ~ 19.685" (30mm ~ 500mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1047850

DigiKey Part Number
1882-1047850-ND
Manufacturer
Manufacturer Product Number
1047850
Description
PHOTOELECTRIC PROXIMITY SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 1.181" ~ 19.685" (30mm ~ 500mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
1.181" ~ 19.685" (30mm ~ 500mm)
Voltage - Supply
10V ~ 30V
Response Time
700µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Connector
Ingress Protection
IP66
Cable Length
-
Adjustment Type
Adjustable, 5-Turn Potentiometer
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 472,05000 Kč11 472,05 Kč
1010 325,72500 Kč103 257,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11 472,05000 Kč
Unit Price with VAT:13 881,18050 Kč