
1047280 | |
|---|---|
DigiKey Part Number | 1882-1047280-ND |
Manufacturer | |
Manufacturer Product Number | 1047280 |
Description | CODEREADER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Voltage - Supply 18 ~ 30VDC |
Series | Features Software Included |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Connector |
Type Bar Code Reader | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 60.0mm ~ 285.0mm | Operating Temperature 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86 431,55000 Kč | 86 431,55 Kč |
| Unit Price without VAT: | 86 431,55000 Kč |
|---|---|
| Unit Price with VAT: | 104 582,17550 Kč |













