


1046426 | |
|---|---|
DigiKey Part Number | 1882-1046426-ND |
Manufacturer | |
Manufacturer Product Number | 1046426 |
Description | SENSOR RETROREFL 10MM NPN DO/LO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.394" (10mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Output Configuration NPN - Dark-ON/Light-ON |
Manufacturer SICK, Inc. | Light Source Red (650nm) |
Series | Connection Method Cable with Connector |
Packaging Bulk | Ingress Protection IP67, IP69K |
Part Status Active | Cable Length 5.906" (150.00mm) |
Sensing Method Retroreflective | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0.394" (10mm) | Operating Temperature -10°C ~ 50°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 200µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 772,69000 Kč | 6 772,69 Kč |
| 5 | 6 360,37800 Kč | 31 801,89 Kč |
| 10 | 6 206,63100 Kč | 62 066,31 Kč |
| 25 | 6 022,50360 Kč | 150 562,59 Kč |
| Unit Price without VAT: | 6 772,69000 Kč |
|---|---|
| Unit Price with VAT: | 8 194,95490 Kč |













