Retroreflective Optical Sensor 157.480" (4m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 157.480" (4m) PNP
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1046415

DigiKey Part Number
1882-1046415-ND
Manufacturer
Manufacturer Product Number
1046415
Description
SENSOR RETROREFLECTIVE 4M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 157.480" (4m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
157.480" (4m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Cable with Connector
Ingress Protection
IP66, IP67, IP68, IP69K
Cable Length
5.906" (150.00mm)
Adjustment Type
-
Operating Temperature
-30°C ~ 70°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 961,54000 Kč5 961,54 Kč
55 594,45600 Kč27 972,28 Kč
105 457,59000 Kč54 575,90 Kč
255 293,67960 Kč132 341,99 Kč
Manufacturers Standard Package
Unit Price without VAT:5 961,54000 Kč
Unit Price with VAT:7 213,46340 Kč