
1045668 | |
|---|---|
DigiKey Part Number | 1882-1045668-ND |
Manufacturer | |
Manufacturer Product Number | 1045668 |
Description | SENSOR SWITCH ANALOG CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Analog Cable with Connector Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Output Type | Analog | |
Actuator Material | - | |
Termination Style | Cable with Connector | |
Voltage - Supply | 15V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 428,39000 Kč | 8 428,39 Kč |
| 5 | 7 934,97600 Kč | 39 674,88 Kč |
| 10 | 7 750,86600 Kč | 77 508,66 Kč |
| 25 | 7 530,43720 Kč | 188 260,93 Kč |
| Unit Price without VAT: | 8 428,39000 Kč |
|---|---|
| Unit Price with VAT: | 10 198,35190 Kč |











