Communications Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1044076

DigiKey Part Number
1882-1044076-ND
Manufacturer
Manufacturer Product Number
1044076
Description
COMMUNICATIONS MODULE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Communications Module
For Use With/Related Products
-
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Approval Agency
CCC, CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122 636,05000 Kč22 636,05 Kč
1019 207,29100 Kč192 072,91 Kč
Manufacturers Standard Package
Unit Price without VAT:22 636,05000 Kč
Unit Price with VAT:27 389,62050 Kč