
1042267 | |
|---|---|
DigiKey Part Number | 1882-1042267-ND |
Manufacturer | |
Manufacturer Product Number | 1042267 |
Description | S10B-9011DA PROXIMITY LAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0" ~ 393.70" (0 ~ 1000cm) Digital Output |
Datasheet | Datasheet |
Category | Sensing Distance 0" ~ 393.70" (0 ~ 1000cm) |
Manufacturer SICK, Inc. | Output Type Digital |
Packaging Box | Voltage - Supply 16.8V ~ 30V |
Part Status Active | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168 752,95000 Kč | 168 752,95 Kč |
| Unit Price without VAT: | 168 752,95000 Kč |
|---|---|
| Unit Price with VAT: | 204 191,06950 Kč |














