Retroreflective Optical Sensor 39.370" (1m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1041452

DigiKey Part Number
1882-1041452-ND
Manufacturer
Manufacturer Product Number
1041452
Description
SENSOR RETROREFLECTIVE 1M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 39.370" (1m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
330µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red (640nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP66, IP67, IP69K
Sensing Method
Retroreflective
Adjustment Type
Adjustable, 5-Turn Potentiometer
Sensing Distance
39.370" (1m)
Operating Temperature
-40°C ~ 60°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 378,05000 Kč7 378,05 Kč
56 934,83000 Kč34 674,15 Kč
106 769,57000 Kč67 695,70 Kč
256 571,61800 Kč164 290,45 Kč
Manufacturers Standard Package
Unit Price without VAT:7 378,05000 Kč
Unit Price with VAT:8 927,44050 Kč