
1041440 | |
|---|---|
DigiKey Part Number | 1882-1041440-ND |
Manufacturer | |
Manufacturer Product Number | 1041440 |
Description | SENSOR RETROREFLECTIVE 7M NPN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 275.591" (7m) NPN |
Datasheet | Datasheet |
Category | Response Time 330µs |
Manufacturer SICK, Inc. | Output Configuration NPN |
Series | Light Source Red (640nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66 |
Sensing Method Retroreflective | Adjustment Type Adjustable, 5-Turn Potentiometer |
Sensing Distance 275.591" (7m) | Operating Temperature -40°C ~ 60°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 428,46000 Kč | 7 428,46 Kč |
| 5 | 6 982,21200 Kč | 34 911,06 Kč |
| 10 | 6 815,82500 Kč | 68 158,25 Kč |
| 25 | 6 616,52000 Kč | 165 413,00 Kč |
| Unit Price without VAT: | 7 428,46000 Kč |
|---|---|
| Unit Price with VAT: | 8 988,43660 Kč |













