
1040854 | |
|---|---|
DigiKey Part Number | 1882-1040854-ND |
Manufacturer | |
Manufacturer Product Number | 1040854 |
Description | SENSOR PROX INDUCT 2.5MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.098" (2.5mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.098" (2.5mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 4kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 318,04000 Kč | 1 318,04 Kč |
| 5 | 1 217,63200 Kč | 6 088,16 Kč |
| 10 | 1 180,21400 Kč | 11 802,14 Kč |
| 25 | 1 135,45440 Kč | 28 386,36 Kč |
| 50 | 1 104,80980 Kč | 55 240,49 Kč |
| 100 | 1 076,68500 Kč | 107 668,50 Kč |
| Unit Price without VAT: | 1 318,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 594,82840 Kč |












