
1040085 | |
|---|---|
DigiKey Part Number | 1882-1040085-ND |
Manufacturer | |
Manufacturer Product Number | 1040085 |
Description | NPN NO 2M PUR CBL MAGN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetic Magnet Cable Leads Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Frequency 1 kHz |
Manufacturer SICK, Inc. | Voltage - Supply 10V ~ 30V |
Series | Must Release 70.00mm |
Packaging Bulk | Operating Temperature -25°C ~ 75°C |
Part Status Active | Package / Case Cylinder, Threaded - M18 |
Actuator Material Magnet | Base Product Number |
Termination Style Cable Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 963,24000 Kč | 2 963,24 Kč |
| Unit Price without VAT: | 2 963,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 585,52040 Kč |














