Magnetic Magnet Connector Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1040073

DigiKey Part Number
1882-1040073-ND
Manufacturer
Manufacturer Product Number
1040073
Description
NPN NO M12
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetic Magnet Connector Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
5 kHz
Manufacturer
SICK, Inc.
Voltage - Supply
10V ~ 30V
Series
Must Release
70.00mm
Packaging
Bulk
Operating Temperature
-25°C ~ 75°C
Part Status
Active
Package / Case
Cylinder, Threaded - M18
Actuator Material
Magnet
Base Product Number
Termination Style
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 963,24000 Kč2 963,24 Kč
Manufacturers Standard Package
Unit Price without VAT:2 963,24000 Kč
Unit Price with VAT:3 585,52040 Kč