
1040071 | |
|---|---|
DigiKey Part Number | 1882-1040071-ND |
Manufacturer | |
Manufacturer Product Number | 1040071 |
Description | SENSOR PROX 60MM IP67 CYLINDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Sensor 2.362" (60mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 2.362" (60mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 816,25000 Kč | 2 816,25 Kč |
| 5 | 2 623,65800 Kč | 13 118,29 Kč |
| 10 | 2 551,84500 Kč | 25 518,45 Kč |
| 25 | 2 465,87920 Kč | 61 646,98 Kč |
| 50 | 2 407,02180 Kč | 120 351,09 Kč |
| Unit Price without VAT: | 2 816,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 407,66250 Kč |











