
1037083 | |
|---|---|
DigiKey Part Number | 1882-1037083-ND |
Manufacturer | |
Manufacturer Product Number | 1037083 |
Description | ENC ABSLT DIGITAL USR SELCT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 1024 Digital User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 7V ~ 12V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type Digital | Termination Style Connector |
Pulses per Revolution 1024 | Rotational Life (Cycles Min) 3.6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 707,99000 Kč | 12 707,99 Kč |
| 5 | 12 003,54800 Kč | 60 017,74 Kč |
| 10 | 11 740,78000 Kč | 117 407,80 Kč |
| 25 | 11 088,52320 Kč | 277 213,08 Kč |
| Unit Price without VAT: | 12 707,99000 Kč |
|---|---|
| Unit Price with VAT: | 15 376,66790 Kč |







