
1035448 | |
|---|---|
DigiKey Part Number | 1882-1035448-ND |
Manufacturer | |
Manufacturer Product Number | 1035448 |
Description | ENCODER MAG SSI USR SELECT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic SSI User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 32V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Magnetic | Orientation User Selectable |
Output Type SSI | Termination Style Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194 273,92000 Kč | 194 273,92 Kč |
| Unit Price without VAT: | 194 273,92000 Kč |
|---|---|
| Unit Price with VAT: | 235 071,44320 Kč |













