
1030061 | |
|---|---|
DigiKey Part Number | 1882-1030061-ND |
Manufacturer | |
Manufacturer Product Number | 1030061 |
Description | ENCODER MAG SSI USR SELECT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic SSI User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Magnetic | |
Output Type | SSI | |
Pulses per Revolution | - | |
Voltage - Supply | 10V ~ 32V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112 736,58000 Kč | 112 736,58 Kč |
| Unit Price without VAT: | 112 736,58000 Kč |
|---|---|
| Unit Price with VAT: | 136 411,26180 Kč |














