
1026520 | |
|---|---|
DigiKey Part Number | 1882-1026520-ND |
Manufacturer | |
Manufacturer Product Number | 1026520 |
Description | SENSOR OPT 20-3500CM DIGITAL PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 1181.10" (20 ~ 3000cm) Digital, PNP Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 7.87" ~ 1181.10" (20 ~ 3000cm) | |
Output Type | Digital, PNP | |
Voltage - Supply | 10V ~ 30V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -40°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63 851,77000 Kč | 63 851,77 Kč |
| Unit Price without VAT: | 63 851,77000 Kč |
|---|---|
| Unit Price with VAT: | 77 260,64170 Kč |






