
1026183 | |
|---|---|
DigiKey Part Number | 1882-1026183-ND |
Manufacturer | |
Manufacturer Product Number | 1026183 |
Description | ECO-LICHTGRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 65mm Leg/Body |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Leg/Body | |
Detection Capability | 65mm | |
Protective Height | 2460mm | |
Number of Beams | 42 | |
Beam Pitch | 60mm | |
Operating Range | 0 ~ 17.0m | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Voltage - Supply | 15 ~ 30VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49 710,42000 Kč | 49 710,42 Kč |
| Unit Price without VAT: | 49 710,42000 Kč |
|---|---|
| Unit Price with VAT: | 60 149,60820 Kč |













