Light Curtain 65mm Leg/Body
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025589

DigiKey Part Number
1882-1025589-ND
Manufacturer
Manufacturer Product Number
1025589
Description
ECO-LIGHTGRID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 65mm Leg/Body
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
Leg/Body
Detection Capability
65mm
Protective Height
1860mm
Number of Beams
32
Beam Pitch
60mm
Operating Range
0 ~ 17.0m
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
15 ~ 30VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144 906,11000 Kč44 906,11 Kč
Manufacturers Standard Package
Unit Price without VAT:44 906,11000 Kč
Unit Price with VAT:54 336,39310 Kč