
1019244 | |
|---|---|
DigiKey Part Number | 1882-1019244-ND |
Manufacturer | |
Manufacturer Product Number | 1019244 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.181" ~ 866.142" (30mm ~ 22m) NPN - Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration NPN - Light-ON |
Series | Light Source Red (660nm) |
Packaging Bulk | Connection Method Connector, M16 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 1.181" ~ 866.142" (30mm ~ 22m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 770,81000 Kč | 6 770,81 Kč |
| 10 | 5 990,68700 Kč | 59 906,87 Kč |
| Unit Price without VAT: | 6 770,81000 Kč |
|---|---|
| Unit Price with VAT: | 8 192,68010 Kč |













