Retroreflective Optical Sensor 590.551" (15m) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1018253

DigiKey Part Number
1882-1018253-ND
Manufacturer
Manufacturer Product Number
1018253
Description
SENSOR RETROREFLECTV 15M NPN/PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 590.551" (15m) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
200µs
Manufacturer
SICK, Inc.
Output Configuration
NPN/PNP
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67, IP69K
Sensing Method
Retroreflective
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
590.551" (15m)
Operating Temperature
-10°C ~ 50°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 846,26000 Kč19 846,26 Kč
518 816,26600 Kč94 081,33 Kč
1018 431,91800 Kč184 319,18 Kč
Manufacturers Standard Package
Unit Price without VAT:19 846,26000 Kč
Unit Price with VAT:24 013,97460 Kč