
1018252 | |
|---|---|
DigiKey Part Number | 1882-1018252-ND |
Manufacturer | |
Manufacturer Product Number | 1018252 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0' ~ 59.10' (0 ~ 18m) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 200µs |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP - Dark-ON/Light-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0' ~ 59.10' (0 ~ 18m) | Operating Temperature -10°C ~ 50°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 739,93000 Kč | 20 739,93 Kč |
| 10 | 18 946,09600 Kč | 189 460,96 Kč |
| Unit Price without VAT: | 20 739,93000 Kč |
|---|---|
| Unit Price with VAT: | 25 095,31530 Kč |










