
1017879 | |
|---|---|
DigiKey Part Number | 1882-1017879-ND |
Manufacturer | |
Manufacturer Product Number | 1017879 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 866.142" (0m ~ 22m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration NPN - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP69K |
Sensing Method Retroreflective | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0" ~ 866.142" (0m ~ 22m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 962,16000 Kč | 8 962,16 Kč |
| 10 | 7 999,18800 Kč | 79 991,88 Kč |
| Unit Price without VAT: | 8 962,16000 Kč |
|---|---|
| Unit Price with VAT: | 10 844,21360 Kč |














