
1017857 | |
|---|---|
DigiKey Part Number | 1882-1017857-ND |
Manufacturer | |
Manufacturer Product Number | 1017857 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 866.142" (0m ~ 22m) Relay - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 10ms |
Manufacturer SICK, Inc. | Output Configuration Relay - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M16 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0" ~ 866.142" (0m ~ 22m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 20VAC/DC ~ 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 361,40000 Kč | 8 361,40 Kč |
| 10 | 7 447,25600 Kč | 74 472,56 Kč |
| Unit Price without VAT: | 8 361,40000 Kč |
|---|---|
| Unit Price with VAT: | 10 117,29400 Kč |














