
TEM96A-80-80-3.0 | |
|---|---|
DigiKey Part Number | 3153-TEM96A-80-80-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TEM96A-80-80-3.0 |
Description | RF EMI ABSORB SHEET 3.15"X3.15" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet - Polymer Resin Conductive 3.150" (80.00mm) X 3.150" (80.00mm) X 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 3.150" (80.00mm) | |
Width | 3.150" (80.00mm) | |
Thickness - Overall | 0.118" (3.00mm) | |
Operating Temperature | -60°C ~ 180°C | |
Adhesive | Conductive | |
Material | Polymer Resin | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,01000 Kč | 372,01 Kč |
| 10 | 371,90700 Kč | 3 719,07 Kč |
| Unit Price without VAT: | 372,01000 Kč |
|---|---|
| Unit Price with VAT: | 450,13210 Kč |



