
| TEM96A-160-160-0.5 | |
|---|---|
| DigiKey Part Number | 3153-TEM96A-160-160-0.5-ND | 
| Manufacturer | |
| Manufacturer Product Number | TEM96A-160-160-0.5 | 
| Description | RF EMI ABSORB SHEET 160MMX6.299" | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | RF EMI Absorbing Sheet TEM96 Polymer Resin Conductive 6.299" (160.00mm) X 6.299" (160.00mm) X 0.020" (0.50mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Shiu Li Technology Co., Ltd. | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Type | Absorbing Sheet | |
| Shape | Square | |
| Length | 6.299" (160.00mm) | |
| Width | 6.299" (160.00mm) | |
| Thickness - Overall | 0.020" (0.50mm) | |
| Operating Temperature | -60°C ~ 180°C | |
| Adhesive | Conductive | |
| Material | Polymer Resin | |
| Shelf Life | 120 Months | |
| Shelf Life Start | Date of Shipment | |
| Storage/Refrigeration Temperature | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 587,98000 Kč | 587,98 Kč | 
| Unit Price without VAT: | 587,98000 Kč | 
|---|---|
| Unit Price with VAT: | 711,45580 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic