
| TEM96A-80-80-1.0 | |
|---|---|
| DigiKey Part Number | 3153-TEM96A-80-80-1.0-ND | 
| Manufacturer | |
| Manufacturer Product Number | TEM96A-80-80-1.0 | 
| Description | RF EMI ABSORB SHEET 3.15"X3.15" | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | RF EMI Absorbing Sheet - Polymer Resin Conductive 3.150" (80.00mm) X 3.150" (80.00mm) X 0.039" (1.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Shiu Li Technology Co., Ltd. | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Type | Absorbing Sheet | |
| Shape | Square | |
| Length | 3.150" (80.00mm) | |
| Width | 3.150" (80.00mm) | |
| Thickness - Overall | 0.039" (1.00mm) | |
| Operating Temperature | -60°C ~ 180°C | |
| Adhesive | Conductive | |
| Material | Polymer Resin | |
| Shelf Life | 120 Months | |
| Shelf Life Start | Date of Shipment | |
| Storage/Refrigeration Temperature | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 202,23000 Kč | 202,23 Kč | 
| 10 | 195,05600 Kč | 1 950,56 Kč | 
| Unit Price without VAT: | 202,23000 Kč | 
|---|---|
| Unit Price with VAT: | 244,69830 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic