
T-WORK7000-80-80-0.5 | |
|---|---|
DigiKey Part Number | 3153-T-WORK7000-80-80-0.5-ND |
Manufacturer | |
Manufacturer Product Number | T-WORK7000-80-80-0.5 |
Description | HIGH THERMAL CONDUCTIVE PAD, 80M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray, Green 80.00mm x 80.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 80.00mm x 80.00mm | |
Thickness | 0.020" (0.50mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray, Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 11W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,12000 Kč | 600,12 Kč |
| 10 | 531,14400 Kč | 5 311,44 Kč |
| 25 | 505,89240 Kč | 12 647,31 Kč |
| 80 | 475,52338 Kč | 38 041,87 Kč |
| 160 | 458,27481 Kč | 73 323,97 Kč |
| 320 | 441,63322 Kč | 141 322,63 Kč |
| Unit Price without VAT: | 600,12000 Kč |
|---|---|
| Unit Price with VAT: | 726,14520 Kč |





