
N700C-80-80-0.5 | |
|---|---|
DigiKey Part Number | 3153-N700C-80-80-0.5-ND |
Manufacturer | |
Manufacturer Product Number | N700C-80-80-0.5 |
Description | NON-SILICONE THERMAL CONDUCTIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 80.00mm x 80.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 80.00mm x 80.00mm | |
Thickness | 0.020" (0.50mm) | |
Material | Non-Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,31000 Kč | 284,31 Kč |
| 10 | 251,55600 Kč | 2 515,56 Kč |
| 25 | 239,60400 Kč | 5 990,10 Kč |
| 50 | 230,94020 Kč | 11 547,01 Kč |
| 100 | 222,57880 Kč | 22 257,88 Kč |
| 300 | 209,92750 Kč | 62 978,25 Kč |
| 500 | 204,28408 Kč | 102 142,04 Kč |
| 1 000 | 196,86003 Kč | 196 860,03 Kč |
| Unit Price without VAT: | 284,31000 Kč |
|---|---|
| Unit Price with VAT: | 344,01510 Kč |




