Thermal Pad Gray 80.00mm x 80.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N800B-80-80-0.5

DigiKey Part Number
3153-N800B-80-80-0.5-ND
Manufacturer
Manufacturer Product Number
N800B-80-80-0.5
Description
NON-SILICONE THERMAL CONDUCTIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 80.00mm x 80.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Bag
Part Status
Active
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
80.00mm x 80.00mm
Thickness
0.020" (0.50mm)
Material
Non-Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
13W/m-K
Shelf Life
120 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
Room Temperature
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 010,42000 Kč1 010,42 Kč
10894,11600 Kč8 941,16 Kč
25851,59480 Kč21 289,87 Kč
50820,72780 Kč41 036,39 Kč
140776,87650 Kč108 762,71 Kč
280748,64093 Kč209 619,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 010,42000 Kč
Unit Price with VAT:1 222,60820 Kč