
N800BH-80-80-0.5 | |
|---|---|
DigiKey Part Number | 3153-N800BH-80-80-0.5-ND |
Manufacturer | |
Manufacturer Product Number | N800BH-80-80-0.5 |
Description | NON-SILICONE THERMAL CONDUCTIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 80.00mm x 80.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 80.00mm x 80.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Non-Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 11W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,14000 Kč | 735,14 Kč |
| 10 | 650,60200 Kč | 6 506,02 Kč |
| 25 | 619,67600 Kč | 15 491,90 Kč |
| 80 | 582,46613 Kč | 46 597,29 Kč |
| 160 | 561,32906 Kč | 89 812,65 Kč |
| 320 | 540,93472 Kč | 173 099,11 Kč |
| Unit Price without VAT: | 735,14000 Kč |
|---|---|
| Unit Price with VAT: | 889,51940 Kč |



