Thermal Pad Gray 80.00mm x 80.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N800CH-80-80-0.5

DigiKey Part Number
3153-N800CH-80-80-0.5-ND
Manufacturer
Manufacturer Product Number
N800CH-80-80-0.5
Description
NON-SILICONE THERMAL CONDUCTIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 80.00mm x 80.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Bag
Part Status
Active
Usage
Thermally Conductive
Type
Conductive Pad, Sheet
Shape
Square
Outline
80.00mm x 80.00mm
Thickness
0.0197" (0.500mm)
Material
Non-Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
15W/m-K
Shelf Life
120 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
Room Temperature
Digi-Key Storage
Room Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 303,77000 Kč1 303,77 Kč
101 153,69300 Kč11 536,93 Kč
251 098,80000 Kč27 470,00 Kč
801 032,74463 Kč82 619,57 Kč
160995,22644 Kč159 236,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 303,77000 Kč
Unit Price with VAT:1 577,56170 Kč