
SP33-28.5-17.5-5.8-0.3 | |
|---|---|
DigiKey Part Number | 3153-SP33-28.5-17.5-5.8-0.3-ND |
Manufacturer | |
Manufacturer Product Number | SP33-28.5-17.5-5.8-0.3 |
Description | THERMAL CONDUCTIVE RUBBER CAP, 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 28.50mm x 17.50mm x 5.80mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | TO-220, TO-3P, Diode, Triode | |
Type | Thermal Cap | |
Shape | Rectangular | |
Outline | 28.50mm x 17.50mm x 5.80mm | |
Thickness | 0.0177" (0.450mm) | |
Material | Silicone Rubber | |
Color | Gray | |
Thermal Conductivity | 0.8W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 25 | 16,62200 Kč | 415,55 Kč |
| 50 | 16,02140 Kč | 801,07 Kč |
| 100 | 15,44400 Kč | 1 544,40 Kč |
| 250 | 14,71036 Kč | 3 677,59 Kč |
| 500 | 14,17826 Kč | 7 089,13 Kč |
| 1 000 | 13,66571 Kč | 13 665,71 Kč |
| 5 000 | 12,54366 Kč | 62 718,30 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |



