
SP23-21.5-11.4-5.8-0.3 | |
|---|---|
DigiKey Part Number | 3153-SP23-21.5-11.4-5.8-0.3-ND |
Manufacturer | |
Manufacturer Product Number | SP23-21.5-11.4-5.8-0.3 |
Description | THERMAL CONDUCTIVE RUBBER CAP, 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 21.50mm x 11.40mm x 5.80mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | TO-220, TO-3P, Diode, Triode | |
Type | Thermal Cap | |
Shape | Rectangular | |
Outline | 21.50mm x 11.40mm x 5.80mm | |
Thickness | 0.0118" (0.300mm) | |
Material | Silicone Rubber | |
Color | Gray | |
Thermal Conductivity | 0.8W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 25 | 10,42360 Kč | 260,59 Kč |
| 50 | 10,04540 Kč | 502,27 Kč |
| 100 | 9,68220 Kč | 968,22 Kč |
| 250 | 9,22316 Kč | 2 305,79 Kč |
| 500 | 8,88972 Kč | 4 444,86 Kč |
| 1 000 | 8,56844 Kč | 8 568,44 Kč |
| 5 000 | 7,86543 Kč | 39 327,15 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


