Thermal Pad Gray 28.50mm x 17.50mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP-S-28.5-17.5-5.8-0.45

DigiKey Part Number
3153-CP-S-28.5-17.5-5.8-0.45-ND
Manufacturer
Manufacturer Product Number
CP-S-28.5-17.5-5.8-0.45
Description
THERMAL CONDUCTIVE RUBBER CAP, 2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 28.50mm x 17.50mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shiu Li Technology Co., Ltd.
Series
Packaging
Bag
Part Status
Active
Usage
TO-220, TO-3P, Diode, Triode
Type
Thermal Cap
Shape
Rectangular
Outline
28.50mm x 17.50mm
Thickness
0.0177" (0.450mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
2.5W/m-K
Shelf Life
120 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
Room Temperature
Digi-Key Storage
Room Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 909
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1028,91400 Kč289,14 Kč
2527,53240 Kč688,31 Kč
5026,54140 Kč1 327,07 Kč
10025,58400 Kč2 558,40 Kč
25024,36944 Kč6 092,36 Kč
50023,48794 Kč11 743,97 Kč
1 00022,63794 Kč22 637,94 Kč
5 00020,77765 Kč103 888,25 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč