UPZ1608E101-3R0TF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 35 360
Unit Price: 6,53000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 0,58698 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 418
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 34 976
Unit Price: 2,32000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 7 519
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 57 521
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 109 192
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 769 794
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 484 213
Unit Price: 2,74000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9 312
Unit Price: 5,05000 Kč
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 1 563
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 5 670
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 147 022
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,16582 Kč
Datasheet
UPZ-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPZ1608E101-3R0TF

DigiKey Part Number
3442-UPZ1608E101-3R0TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPZ1608E101-3R0TF
Description
FERRITE BEAD 100 OHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.065" L x 0.031" W (1.65mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,44221 Kč1 768,84 Kč
Manufacturers Standard Package
Unit Price without VAT:0,44221 Kč
Unit Price with VAT:0,53507 Kč