
BBUP00160808121Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00160808121Y00TR-ND - Tape & Reel (TR) 553-BBUP00160808121Y00CT-ND - Cut Tape (CT) 553-BBUP00160808121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBUP00160808121Y00 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 25 | 1,17600 Kč | 29,40 Kč |
| 50 | 1,05400 Kč | 52,70 Kč |
| 100 | 0,94490 Kč | 94,49 Kč |
| 250 | 0,81388 Kč | 203,47 Kč |
| 500 | 0,72402 Kč | 362,01 Kč |
| 1 000 | 0,64128 Kč | 641,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49314 Kč | 1 972,56 Kč |
| 8 000 | 0,42673 Kč | 3 413,84 Kč |
| 12 000 | 0,38999 Kč | 4 679,88 Kč |
| 20 000 | 0,38059 Kč | 7 611,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



