
WLBD1608HCU101TL | |
|---|---|
DigiKey Part Number | 1292-WLBD1608HCU101TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLBD1608HCU101TL |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Walsin Technology Corporation | DC Resistance (DCR) (Max) 30mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBUP00160805101Y00 | Pulse Electronics | 418 | 553-BBUP00160805101Y00CT-ND | 2,31000 Kč | Parametric Equivalent |
| BBUP00160808101Y00 | Pulse Electronics | 7 519 | 553-BBUP00160808101Y00CT-ND | 2,10000 Kč | Parametric Equivalent |
| BLM18KG101TN1D | Murata Electronics | 93 760 | 490-5448-1-ND | 2,10000 Kč | Parametric Equivalent |
| HFZ 1608PF-101T30 | TAI-TECH Advanced Electronics Co., Ltd. | 3 474 | 4816-HFZ1608PF-101T30CT-ND | 2,10000 Kč | Parametric Equivalent |
| MBP18ZP101-30ET | TAI-TECH Advanced Electronics Co., Ltd. | 4 000 | 4816-MBP18ZP101-30ETCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16541 Kč | 661,64 Kč |
| Unit Price without VAT: | 0,16541 Kč |
|---|---|
| Unit Price with VAT: | 0,20015 Kč |






