SZ1005K471CTF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: 0,28369 Kč
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 19 028
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: 0,28369 Kč
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: 0,26815 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 23 873
Unit Price: 3,75000 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,22127 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,22127 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,22127 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,22127 Kč
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 17 300
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 29 475
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 9 099
Unit Price: 2,08000 Kč
Datasheet
SZ-C-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1005K471CTF

DigiKey Part Number
3442-SZ1005K471CTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZ1005K471CTF
Description
FERRITE BEAD 470 OHM 0402 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,30470 Kč3 047,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,30470 Kč
Unit Price with VAT:0,36869 Kč