
| BMC1EY0430AN | |
|---|---|
| DigiKey Part Number | 1712-BMC1EY0430ANTR-ND - Tape & Reel (TR) 1712-BMC1EY0430ANCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | BMC1EY0430AN | 
| Description | FERRITE BEAD 430 OHM 0402 1LN | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 430 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 350mA 500mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Passive Product | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Filter Type | Signal Line | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 430 Ohms @ 100 MHz | |
| Current Rating (Max) | 350mA | |
| DC Resistance (DCR) (Max) | 500mOhm | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0402 (1005 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.024" (0.60mm) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč | 
| 10 | 0,97800 Kč | 9,78 Kč | 
| 100 | 0,80520 Kč | 80,52 Kč | 
| 1 000 | 0,66121 Kč | 661,21 Kč | 
| 5 000 | 0,57678 Kč | 2 883,90 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,54383 Kč | 5 438,30 Kč | 
| 20 000 | 0,51276 Kč | 10 255,20 Kč | 
| 30 000 | 0,49543 Kč | 14 862,90 Kč | 
| 50 000 | 0,47446 Kč | 23 723,00 Kč | 
| 70 000 | 0,46114 Kč | 32 279,80 Kč | 
| 100 000 | 0,44744 Kč | 44 744,00 Kč | 
| 250 000 | 0,41412 Kč | 103 530,00 Kč | 
| 500 000 | 0,40572 Kč | 202 860,00 Kč | 
| Unit Price without VAT: | 2,08000 Kč | 
|---|---|
| Unit Price with VAT: | 2,51680 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic