Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| BBSJ00100505481Y00 | |
|---|---|
| DigiKey Part Number | 553-BBSJ00100505481Y00TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BBSJ00100505481Y00 | 
| Description | FERRITE BEAD 480 OHM 0402 1LN | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 480 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 500mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Pulse Electronics | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Filter Type | Signal Line | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 480 Ohms @ 100 MHz | |
| Current Rating (Max) | 300mA | |
| DC Resistance (DCR) (Max) | 500mOhm | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0402 (1005 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.024" (0.60mm) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,22127 Kč | 2 212,70 Kč | 
| Unit Price without VAT: | 0,22127 Kč | 
|---|---|
| Unit Price with VAT: | 0,26774 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic