
| 74269243461 | |
|---|---|
| DigiKey Part Number | 732-74269243461TR-ND - Tape & Reel (TR) 732-74269243461CT-ND - Cut Tape (CT) 732-74269243461DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74269243461 | 
| Description | FERRITE BEAD 460 OHM 0402 1LN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 460 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 350mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74269243461 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | Signal Line | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 460 Ohms @ 100 MHz | |
| Current Rating (Max) | 500mA | |
| DC Resistance (DCR) (Max) | 350mOhm | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0402 (1005 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.022" (0.55mm) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč | 
| 50 | 2,47600 Kč | 123,80 Kč | 
| 100 | 2,39270 Kč | 239,27 Kč | 
| 500 | 2,28866 Kč | 1 144,33 Kč | 
| 1 000 | 2,18463 Kč | 2 184,63 Kč | 
| 2 000 | 2,08060 Kč | 4 161,20 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 1,87254 Kč | 18 725,40 Kč | 
| 20 000 | 1,70401 Kč | 34 080,20 Kč | 
| Unit Price without VAT: | 2,50000 Kč | 
|---|---|
| Unit Price with VAT: | 3,02500 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic