New at DigiKey
Shunt Voltage Reference IC Adjustable 2.5V 36 V V 100 mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431B

DigiKey Part Number
5399-TL431BTR-ND - Tape & Reel (TR)
5399-TL431BCT-ND - Cut Tape (CT)
5399-TL431BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431B
Description
100MA ADJUSTABLE SOT-89-3
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV 100 mA SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
-
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,30200 Kč13,02 Kč
251,13400 Kč28,35 Kč
1000,95120 Kč95,12 Kč
2500,86260 Kč215,65 Kč
5000,80926 Kč404,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,76538 Kč765,38 Kč
2 0000,72937 Kč1 458,74 Kč
3 0000,71134 Kč2 134,02 Kč
5 0000,69138 Kč3 456,90 Kč
7 0000,67974 Kč4 758,18 Kč
10 0000,66849 Kč6 684,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč