


TL431AN | |
|---|---|
DigiKey Part Number | 5399-TL431ANTR-ND - Tape & Reel (TR) 5399-TL431ANCT-ND - Cut Tape (CT) 5399-TL431ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AN |
Description | 2.5V~36V 0.5% 40V 100MA ADJUSTAB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,81900 Kč | 8,19 Kč |
| 25 | 0,70560 Kč | 17,64 Kč |
| 100 | 0,58790 Kč | 58,79 Kč |
| 250 | 0,52916 Kč | 132,29 Kč |
| 500 | 0,49472 Kč | 247,36 Kč |
| 1 000 | 0,46616 Kč | 466,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43081 Kč | 1 292,43 Kč |
| 6 000 | 0,41349 Kč | 2 480,94 Kč |
| 9 000 | 0,40482 Kč | 3 643,38 Kč |
| 15 000 | 0,39522 Kč | 5 928,30 Kč |
| 21 000 | 0,38960 Kč | 8 181,60 Kč |
| 30 000 | 0,38421 Kč | 11 526,30 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





