
SS26 | |
|---|---|
DigiKey Part Number | 5399-SS26TR-ND - Tape & Reel (TR) 5399-SS26CT-ND - Cut Tape (CT) 5399-SS26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS26 |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 100 | 0,93020 Kč | 93,02 Kč |
| 500 | 0,66942 Kč | 334,71 Kč |
| 1 000 | 0,58437 Kč | 584,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,51225 Kč | 1 024,50 Kč |
| 4 000 | 0,45146 Kč | 1 805,84 Kč |
| 6 000 | 0,42035 Kč | 2 522,10 Kč |
| 10 000 | 0,38531 Kč | 3 853,10 Kč |
| 14 000 | 0,36453 Kč | 5 103,42 Kč |
| 20 000 | 0,34429 Kč | 6 885,80 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |




