Diode 60 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS26

DigiKey Part Number
5272-SS26TR-ND - Tape & Reel (TR)
5272-SS26CT-ND - Cut Tape (CT)
5272-SS26DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS26
Description
DIODE SCHOTTKY 60V 2A SMA
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,49400 Kč44,94 Kč
1002,81370 Kč281,37 Kč
5002,08048 Kč1 040,24 Kč
1 0001,84320 Kč1 843,20 Kč
2 0001,64320 Kč3 286,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,42610 Kč7 130,50 Kč
10 0001,29171 Kč12 917,10 Kč
15 0001,22319 Kč18 347,85 Kč
25 0001,14617 Kč28 654,25 Kč
35 0001,10054 Kč38 518,90 Kč
50 0001,05619 Kč52 809,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč