


SD103AWS | |
|---|---|
DigiKey Part Number | 5399-SD103AWSTR-ND - Tape & Reel (TR) 5399-SD103AWSCT-ND - Cut Tape (CT) 5399-SD103AWSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AWS |
Description | DIODE SCHOTTKY 40V 200MA SOD323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 10 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Part Status Active | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 100 | 0,47250 Kč | 47,25 Kč |
| 500 | 0,33722 Kč | 168,61 Kč |
| 1 000 | 0,29229 Kč | 292,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23497 Kč | 704,91 Kč |
| 6 000 | 0,20575 Kč | 1 234,50 Kč |
| 9 000 | 0,19083 Kč | 1 717,47 Kč |
| 15 000 | 0,17398 Kč | 2 609,70 Kč |
| 21 000 | 0,16398 Kč | 3 443,58 Kč |
| 30 000 | 0,15425 Kč | 4 627,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




