
S1M | |
|---|---|
DigiKey Part Number | 5399-S1MTR-ND - Tape & Reel (TR) 5399-S1MCT-ND - Cut Tape (CT) 5399-S1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1M |
Description | INDEPENDENT TYPE 1A 1.1V@1A 1KV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,89700 Kč | 8,97 Kč |
| 100 | 0,55060 Kč | 55,06 Kč |
| 500 | 0,39334 Kč | 196,67 Kč |
| 1 000 | 0,34161 Kč | 341,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,29771 Kč | 595,42 Kč |
| 4 000 | 0,26054 Kč | 1 042,16 Kč |
| 6 000 | 0,24154 Kč | 1 449,24 Kč |
| 10 000 | 0,22009 Kč | 2 200,90 Kč |
| 14 000 | 0,20736 Kč | 2 903,04 Kč |
| 20 000 | 0,19496 Kč | 3 899,20 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |




