Diode 1000 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1M

DigiKey Part Number
5272-S1MTR-ND - Tape & Reel (TR)
5272-S1MCT-ND - Cut Tape (CT)
5272-S1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1M
Description
DIODE STANDARD 1000V 1A SMA
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 639
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,79400 Kč17,94 Kč
1001,10120 Kč110,12 Kč
5000,79584 Kč397,92 Kč
1 0000,69616 Kč696,16 Kč
2 0000,61180 Kč1 223,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,52005 Kč2 600,25 Kč
10 0000,46312 Kč4 631,20 Kč
15 0000,43406 Kč6 510,90 Kč
25 0000,40136 Kč10 034,00 Kč
35 0000,38198 Kč13 369,30 Kč
50 0000,36312 Kč18 156,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč